Part Details for 10124.9 by TEKO Enclosures Inc
Overview of 10124.9 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124048-615LF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, Polarized, 30 Positions, 1.27mm (0.05in) Pitch. | |
10124469-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Receptacle. | |
10124311-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 8 column, 88 position, Vertical Header, Left Guide Pin. |
Price & Stock for 10124.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10124.9
|
TME | Enclosure: for remote controller, SNAP, X: 60mm, Y: 82mm, Z: 25mm Min Qty: 1 | 5 |
|
$5.5500 / $6.8900 | Buy Now |