Part Details for 10125837-001SPGLF by Amphenol Communications Solutions
Overview of 10125837-001SPGLF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10125837-001SPGLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X1566
|
Newark | 10125837-001Spglf-Lb 09Th Sep 23/Reel Rohs Compliant: Yes |Amphenol Communications Solutions 10125837-001SPGLF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for 10125837-001SPGLF
10125837-001SPGLF CAD Models
10125837-001SPGLF Part Data Attributes:
|
10125837-001SPGLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10125837-001SPGLF
Amphenol Communications Solutions
10125837-001SPGLF-SMALL MOQ VERSION
|
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.035 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Used With | 10125836 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |