Part Details for 10126-3000PE by 3M Interconnect
Results Overview of 10126-3000PE by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10126-3000PE Information
10126-3000PE by 3M Interconnect is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10126619-003624ELF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S36P | |
| 10126492-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Vertical, Press Fit, 4 Rows, 48 Positions. | |
| 10126366-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Vertical Header, Left Guide Pin. |
Price & Stock for 10126-3000PE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80K6510
|
Newark | Mini D Ribbon Connector, Plug, 26 Position, Solder, D Sub Connector Type:Mini D (Ribbon Connector), Gender:Plug, Product Range:Mdr 101 Series, No. Of Contacts:26Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup Rohs Compliant: Yes |3M 10126-3000PE (Alternate Part Number: 04548623744957 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 688 |
|
$7.9200 / $13.3100 | Buy Now |
|
DISTI #
80K6510
|
Avnet Americas | Conn SCSI PL 26 POS 2.54mm Solder Cup ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: 80K6510) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 813 Partner Stock |
|
$10.6700 / $13.3100 | Buy Now |
|
DISTI #
7100206783
|
Avnet Americas | Conn SCSI PL 26 POS 2.54mm Solder Cup ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: 7100206783) COO: Japan RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$6.7355 / $7.2816 | Buy Now |
|
DISTI #
7000007689
|
Avnet Americas | Conn SCSI PL 26 POS 2.54mm Solder Cup ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: 7000007689) COO: Japan RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
MMM7100206783
|
Heilind Electronics | 10126-3000PE 7100206783 JE150481586 | Americas - 1058 in Stock75 On Order |
|
$7.8093 / $9.9786 | Buy Now |
US Tariff Estimator: 10126-3000PE by 3M Interconnect
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 10126-3000PE
10126-3000PE CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10126-3000PE Part Data Attributes
|
|
10126-3000PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10126-3000PE
3M Interconnect
D Type Connector, 26 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 2 Weeks, 3 Days | |
| Connector Type | Ribbon D Connector | |
| Contact Finish Mating | Gold (20) Over Nickel (80) | |
| Contact Finish Termination | Gold Over Nickel | |
| Contact Material | Copper Alloy | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No |
10126-3000PE Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4-12 in-lbs) for the screw terminals.
-
Yes, the 10126-3000PE is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
-
While the datasheet specifies AWG 20-24, the connector can accommodate wire sizes AWG 18-26 with some adjustments to the wire stripping and termination process.
-
The 10126-3000PE is rated for operation in temperatures ranging from -40°C to 105°C (-40°F to 221°F).
-
The connector has a IP67 rating, making it suitable for use in humid or wet environments, but it's essential to ensure proper sealing and protection to maintain the rating.