Part Details for 10126492-102LF by Amphenol FCi
Overview of 10126492-102LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Price & Stock for 10126492-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10126492-102LF
|
Heilind Electronics | 10126492-102LF-METRAL RCT STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10126492-102LF
|
Interstate Connecting Components | 10126492-102LF-METRAL RCT STR | 0 |
|
Buy Now |
Part Details for 10126492-102LF
10126492-102LF CAD Models
10126492-102LF Part Data Attributes
|
10126492-102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10126492-102LF
Amphenol FCi
Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.467 inch | |
Body Depth | 0.565 inch | |
Body Length | 0.943 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |
Alternate Parts for 10126492-102LF
This table gives cross-reference parts and alternative options found for 10126492-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10126492-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10126492-202 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | Amphenol FCi | 10126492-102LF vs 10126492-202 |
10126492-102 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | Amphenol FCi | 10126492-102LF vs 10126492-102 |
10126492-101 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | Amphenol FCi | 10126492-102LF vs 10126492-101 |