Part Details for 10127718-001LF by Amphenol FCi
Overview of 10127718-001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 10127718-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127718-001LF
|
Heilind Electronics | MINITEK 3.0 FEM TERMINAL PHBR, TIN PLATE/POST PLAT | Americas - 0 in Stock90000 On Order |
|
$0.0256 / $0.0270 | Buy Now |
DISTI #
BRG10127718-001LF
|
Interstate Connecting Components | MINITEK 3.0 FEM TERMINAL PHBR, TIN PLATE/POST PLAT | 027000 On Order |
|
$0.0256 / $0.0270 | Buy Now |
Part Details for 10127718-001LF
10127718-001LF CAD Models
10127718-001LF Part Data Attributes
|
10127718-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127718-001LF
Amphenol FCi
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 80 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Length | 0.134 inch | |
Terminal Type | CRIMP | |
Used With | 10127716 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 10127718-001LF
This table gives cross-reference parts and alternative options found for 10127718-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127718-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127718-004LF | Connector Accessory, | Amphenol FCi | 10127718-001LF vs 10127718-004LF |
10127718-001LF | Minitek® Pwr 3.0, Receptacle Terminal, 80u" Tin Overall (Contact area coated with lubricant, postplating). | Amphenol Communications Solutions | 10127718-001LF vs 10127718-001LF |