Part Details for 10127720-181GLF by Amphenol FCi
Overview of 10127720-181GLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127720-181GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127720-181GLF
|
Heilind Electronics | 10127720-181GLF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127720-181GLF
|
Interstate Connecting Components | 10127720-181GLF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10127720-181GLF
10127720-181GLF CAD Models
10127720-181GLF Part Data Attributes
|
10127720-181GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127720-181GLF
Amphenol FCi
Board Connector, 18 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.205 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
Alternate Parts for 10127720-181GLF
This table gives cross-reference parts and alternative options found for 10127720-181GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-181GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-24-0452 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 10127720-181GLF vs 15-24-0452 |
44474-3032 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-181GLF vs 44474-3032 |
0460111803 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 10127720-181GLF vs 0460111803 |
10131318-18121GPLF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10127720-181GLF vs 10131318-18121GPLF |
PLC18M9200C1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 10127720-181GLF vs PLC18M9200C1 |
43270-1813 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-181GLF vs 43270-1813 |
44474-3008 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-181GLF vs 44474-3008 |
10131319-1812100LF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | 10127720-181GLF vs 10131319-1812100LF |
PLC18M4200C1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10127720-181GLF vs PLC18M4200C1 |
A-42440-1823 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-181GLF vs A-42440-1823 |