Part Details for 10130248-002LF by Amphenol Communications Solutions
Overview of 10130248-002LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 10130248-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1393
|
Newark | Hpce Rar 4Hp2Lp4Hp24S-10130248-002Lf/Tray |Amphenol Communications Solutions 10130248-002LF RoHS: Not Compliant Min Qty: 392 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 | Buy Now |
DISTI #
609-10130248-002LF-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS GOLD Min Qty: 392 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9345 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 392 Package Multiple: 196 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$7.3100 | Buy Now |
Part Details for 10130248-002LF
10130248-002LF CAD Models
10130248-002LF Part Data Attributes
|
10130248-002LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10130248-002LF
Amphenol Communications Solutions
HPCE R/A Receptacle 36P24S
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.836 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER |