Part Details for 10130248-005LF by Amphenol FCi
Overview of 10130248-005LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-005LF | Amphenol Communications Solutions | 68648-005LF-CUS HDR | |
68663-005LF | Amphenol Communications Solutions | 68663-005LF-SHIELDED HEADER | |
66527-005LF | Amphenol Communications Solutions | 66527-005LF-GUIDE PIN CARD CONNECTOR |
Price & Stock for 10130248-005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10130248-005LF
|
Heilind Electronics | HPCE RAR 4HP2LP4HP24S-10130248 | Americas - 0 in Stock |
|
$11.4626 | Buy Now |
DISTI #
BRG10130248-005LF
|
Interstate Connecting Components | HPCE RAR 4HP2LP4HP24S-10130248 | 0 |
|
$11.4626 | Buy Now |
Part Details for 10130248-005LF
10130248-005LF CAD Models
10130248-005LF Part Data Attributes
|
10130248-005LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10130248-005LF
Amphenol FCi
Card Edge Connector, Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.836 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S24P36 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |