There are no models available for this part yet.
Overview of 1013070000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1013070000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC4109
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1013070000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now | |
DISTI #
281-8733-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
3 In Stock |
|
$1.3118 / $3.0400 | Buy Now | |
DISTI #
1013070000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1013070000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | ||
DISTI #
470-1013070000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/02/180F SN OR BX RoHS: Compliant | 0 |
|
$1.3000 / $3.0200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.7500 | Buy Now |