Part Details for 1013135 by Phoenix Contact
Overview of 1013135 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1013135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1013135-ND
|
DigiKey | WIRE MARKER CLIP-ON 15MM X 4MM Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6480 | Buy Now |
DISTI #
651-1013135
|
Mouser Electronics | Terminal Block Tools & Accessories PATO 3 RoHS: Compliant | 485 |
|
$0.6080 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 4.4 ... 6.7 mm - lettering field size: 4 x 15 mm RoHS: Compliant | 0 |
|
$0.5390 / $0.7620 | Buy Now |
DISTI #
000000000000179716
|
Sager | Terminal Block Tools & Accessories PATO 3 Min Qty: 500 | 0 |
|
$0.6563 / $0.7068 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marker carrier | 1700 |
|
RFQ | |
DISTI #
2928198
|
Farnell | CONDUCTOR MARKER CARRIER, PATO 3/15 RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.1709 | Buy Now |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 4.4 ... 6.7 mm - lettering field size: 4 x 15 mm RoHS: Compliant | 0 |
|
$0.5390 / $0.7620 | Buy Now |