10131931-310ULF

Overview of 10131931-310ULF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10131931-310ULF Amphenol Communications Solutions Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 10 Positions, 2mm (0.079inch), horizontal.
10131931-110ULF Amphenol Communications Solutions Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 10 Positions, 2mm (0.079inch), horizontal.
10131931-223ULF Amphenol Communications Solutions Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 23 Positions, 2mm (0.079inch), horizontal.

Price & Stock for 10131931-310ULF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 66Y7983
Newark Minitek Recep Sr Hcc Smt/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 10131931-310ULF RoHS: Compliant Min Qty: 3136 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.9320
$0.9320 Buy Now
DISTI # 10131931-310ULF-ND
DigiKey CONN RCPT 10P 0.079 GOLD SMD R/A Min Qty: 3136 Lead time: 21 Weeks Container: Tube Temporarily Out of Stock
  • 3,136 $0.8095
$0.8095 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3136 Package Multiple: 784 Lead time: 19 Weeks Container: Tube 0
Tube
  • 3,136 $0.7470
$0.7470 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 784 $1.5140
  • 1,568 $0.9320
  • 2,352 $0.7380
  • 3,136 $0.7230
$0.7230 / $1.5140 Buy Now

CAD Models for 10131931-310ULF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10131931-310ULF by Amphenol Communications Solutions

10131931-310ULF
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. 10131931-310ULF
    Amphenol Communications Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10131931-310ULF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10131931-310ULF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10131931-310ULF would you like to use for your alert(s)?
  • Please alert me when 10131931-310ULF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10131931-310ULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10131931-310ULF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10131931-310ULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10131931-310ULF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10131931-310ULF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: