Part Details for 10132094-001LF by Amphenol FCi
Overview of 10132094-001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132094-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10132094-001LF
|
Heilind Electronics | PWRBLOK FOR 6.0MM PLUG-1013209 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10132094-001LF
|
Interstate Connecting Components | PWRBLOK FOR 6.0MM PLUG-1013209 | 0 |
|
Buy Now | |
|
Wuhan P&S | Connector Min Qty: 1 | 54 |
|
$29.5800 / $31.9100 | Buy Now |
Part Details for 10132094-001LF
10132094-001LF CAD Models
10132094-001LF Part Data Attributes
|
10132094-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10132094-001LF
Amphenol FCi
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | POWER TERMINAL |