Part Details for 1013440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3130
|
Newark | Terminal Blk, Pluggable, 3Pos, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A Rohs Compliant: Yes |Weidmuller 1013440000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.6050 | Buy Now |
DISTI #
281-2730-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5232 / $3.5300 | Buy Now |
DISTI #
1013440000
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 10A Box - Bulk (Alt: 1013440000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$1.5082 / $1.7374 | Buy Now |
DISTI #
44T3130
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 10A Box - Bulk (Alt: 44T3130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$1.8700 | Buy Now |
DISTI #
470-1013440000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/03/180 SN BK BX RoHS: Compliant | 55 |
|
$1.5200 / $3.5300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
1013440000
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 10A Box - Bulk (Alt: 1013440000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$1.5082 / $1.7374 | Buy Now |
DISTI #
44T3130
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 10A Box - Bulk (Alt: 44T3130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$1.8700 | Buy Now |
DISTI #
1013440000
|
Avnet Abacus | Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 10A Box (Alt: 1013440000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1866532
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6664 / $3.0514 | Buy Now |