Part Details for 10135N by YAGEO Corporation
Overview of 10135N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10135N
10135N CAD Models
10135N Part Data Attributes
|
10135N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
10135N
YAGEO Corporation
Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDIVIDUAL SET AND RESET INPUTS | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | JBAR-KBAR FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 140 MHz |
Alternate Parts for 10135N
This table gives cross-reference parts and alternative options found for 10135N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10135N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H135P | 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10135N vs MC10H135P |
MC10H135PG | Dual Master-Slave JK Flip-Flop, PDIP-16, 25-TUBE | onsemi | 10135N vs MC10H135PG |
10135F | Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16 | YAGEO Corporation | 10135N vs 10135F |
10535/BEAJC | Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 10135N vs 10535/BEAJC |
MC10135P | 10K SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 10135N vs MC10135P |
M38510/06104BEX | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 10135N vs M38510/06104BEX |
M38510/06104BEC | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | 10135N vs M38510/06104BEC |
F10135DC | Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10135N vs F10135DC |