Part Details for 1013630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3147
|
Newark | Blf 5.08Hc/20/180 Sn Bk Bx |Weidmuller 1013630000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7600 / $19.0700 | Buy Now |
DISTI #
1013630000-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 5.08MM Min Qty: 18 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$12.7544 | Buy Now |
DISTI #
1013630000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 20 Position 5.08mm Push-In Straight Cable Mount 24A Box (Alt: 1013630000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1013630000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/20/180 SN BK BX | 14 |
|
$10.3500 / $13.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7000 / $12.7900 | Buy Now |