There are no models available for this part yet.
Overview of 10136646-03112LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136646-03112LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 80u\\ Tin plating, Natural Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136646-05214LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136646-03224LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. |
Price & Stock for 10136646-03112LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10136646-03112LF
|
Heilind Electronics | 10136646-03112LF-MINITEK PWR4. | Americas - 0 in Stock |
|
$0.2952 / $0.3000 | Buy Now | |
DISTI #
BRG10136646-03112LF
|
Interstate Connecting Components | 10136646-03112LF-MINITEK PWR4. | 0 |
|
$0.2952 / $0.3000 | Buy Now |
CAD Models for 10136646-03112LF by Amphenol FCi
Part Data Attributes for 10136646-03112LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
WITH POST
|
Body Depth
|
0.533 inch
|
Body Length
|
0.543 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P3
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
30 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE66
|
JESD-609 Code
|
e3
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10136646-03112LF
This table gives cross-reference parts and alternative options found for 10136646-03112LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136646-03112LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178488-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 10136646-03112LF vs 2-178488-2 |
10136656-0311LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136646-03112LF vs 10136656-0311LF |
0757570132 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-03112LF vs 0757570132 |
46007-4103 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-03112LF vs 46007-4103 |
10136646-03123LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 10136646-03112LF vs 10136646-03123LF |
71233-0504 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 10136646-03112LF vs 71233-0504 |
PLA03M200C1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10136646-03112LF vs PLA03M200C1 |
10136646-03422LF | Board Connector, | Amphenol FCi | 10136646-03112LF vs 10136646-03422LF |
PR03303VBHC | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | 10136646-03112LF vs PR03303VBHC |
10136646-03223LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 10136646-03112LF vs 10136646-03223LF |