Part Details for 10136646-031211LF by Amphenol Corporation
Overview of 10136646-031211LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136646-05214LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136646-03224LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136646-05111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 80u\\ Tin plating, Natural Color, 5 Positions, GW Compatible, with Posts, Tray packing. |
Price & Stock for 10136646-031211LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10136646-031211LF
|
Avnet Americas | Connector Power Header 3 Position 4.2mm Right Angle Through Hole 3 Terminal 1 Port - Tape and Reel (Alt: 10136646-031211LF) Min Qty: 2700 Package Multiple: 2700 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2266 | Buy Now |
DISTI #
649-1016646031211LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2 SR RATH HDR 3Pos Tin RoHS: Compliant | 0 |
|
$0.2550 / $0.2790 | Order Now |
DISTI #
10136646-031211LF
|
Avnet Abacus | Connector Power Header 3 Position 4.2mm Right Angle Through Hole 3 Terminal 1 Port (Alt: 10136646-031211LF) RoHS: Compliant Min Qty: 810 Package Multiple: 270 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |