Part Details for 10137002-101LF by Amphenol FCi
Overview of 10137002-101LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10137002-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137002-101LF
|
Heilind Electronics | EMA RAH 4P10C ASSY NG | Americas - 297 in Stock |
|
$13.1515 / $17.0690 | Buy Now |
DISTI #
BRG10137002-101LF
|
Interstate Connecting Components | EMA RAH 4P10C ASSY NG | 99 |
|
$13.1515 / $17.0690 | Buy Now |
Part Details for 10137002-101LF
10137002-101LF CAD Models
10137002-101LF Part Data Attributes
|
10137002-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137002-101LF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |