Part Details for 10137362-081422LF by Amphenol Corporation
Overview of 10137362-081422LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-081422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions. | |
61083-081422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions. |
Price & Stock for 10137362-081422LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10137362-081422LF
|
Avnet Americas | BergStak Connector Receptacle 80 Position 0.8mm 5mm to 8mm Stack Height Straight Through Hole T/R - Tape and Reel (Alt: 10137362-081422LF) Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |