Part Details for 10137N by YAGEO Corporation
Overview of 10137N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10137N
10137N CAD Models
10137N Part Data Attributes:
|
10137N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
10137N
YAGEO Corporation
Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 150 MHz |
Alternate Parts for 10137N
This table gives cross-reference parts and alternative options found for 10137N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10137P | Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 10137N vs MC10137P |
10537/BEAJC | Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 10137N vs 10537/BEAJC |
10537/BEAJC | 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERDIP-16 | Motorola Mobility LLC | 10137N vs 10537/BEAJC |
MC10137L | 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | onsemi | 10137N vs MC10137L |
MC10137P | 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10137N vs MC10137P |
MC10137L | Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 10137N vs MC10137L |
MC10137L | 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 10137N vs MC10137L |