There are no models available for this part yet.
Overview of 10138 by AVEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138978-14111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 14 Positions, Natural Color, Nylon 66, GW Compatible, Tray packing. | |
10138980-1212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, LCP, Non GW Compatible, Tray packing, With Kink Tails. | |
10138810-001 | Amphenol Communications Solutions | OCTIS™ -Input Output Connectors, Receptacle Dust Cap, 26mm pitch |
CAD Models for 10138 by AVEN
Part Data Attributes for 10138 by AVEN
10138
AVEN
|
|
---|---|
Samacsys Manufacturer
|
AVEN
|
Want to compare parts?
-
10138AVENVS
-