Part Details for 10138 by Carclo Technical Plastics
Overview of 10138 by Carclo Technical Plastics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1066-1006-ND
|
DigiKey | LENS CLEAR 9-25DEG SPOT SNAP-IN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
138 In Stock |
|
$0.8206 / $2.2600 | Buy Now |
DISTI #
962-10138
|
Mouser Electronics | LED Lighting Lenses Optic 20mm RoHS: Compliant | 2594 |
|
$0.7920 / $2.2600 | Buy Now |
DISTI #
V36:1790_15893473
|
Arrow Electronics | Round Optical Lens Polycarbonate Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 1811 | Americas - 856 |
|
$0.1339 / $0.5498 | Buy Now |
DISTI #
35670982
|
Verical | Round Optical Lens Polycarbonate Min Qty: 11 Package Multiple: 1 Date Code: 1811 | Americas - 856 |
|
$0.1339 / $0.1349 | Buy Now |