Part Details for 101414-B02 by Lear Corporation
Overview of 101414-B02 by Lear Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 | |
10141449-15PD4XLF | Amphenol Communications Solutions | 15 pin Dsub male connector with IDC termination | |
10141449-09PD4XLF | Amphenol Communications Solutions | 9 pin Dsub male connector with IDC termination |
Price & Stock for 101414-B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
101414-B02-L
|
TTI | Terminals ELECTRICAL TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips |
Americas - 9895 In Stock |
|
Buy Now | |
DISTI #
101414-B02
|
TTI | Terminals ELECTRICAL TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
Buy Now |