Part Details for 10141445-101LF by Amphenol Corporation
Overview of 10141445-101LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10141445-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10141445-101LF
|
Avnet Americas | Bulkhead Receptacle for 3 and 4 Position Power Connector Aluminum Tray - Trays (Alt: 10141445-101LF) Min Qty: 1200 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10141445-101LF
|
Mouser Electronics | I/O Connectors BLKHD RCPT PWER 3 AND 4 POSITION | 5 |
|
$20.9800 / $22.1700 | Buy Now |