Part Details for 1014210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3185
|
Newark | Blf 5.08Hc/10/180Lr Sn Bk Bx |Weidmuller 1014210000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $11.5100 | Buy Now |
DISTI #
281-2750-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
42 In Stock |
|
$5.6338 / $10.1600 | Buy Now |
DISTI #
1014210000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 10 Position Straight Box (Alt: 1014210000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1014210000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/10/180LR SN BK BX RoHS: Compliant | 0 |
|
$5.6300 / $10.1600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$5.6700 / $6.9600 | Buy Now |
DISTI #
1014210000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 10 Position Straight Box (Alt: 1014210000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
1014210000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 10 Position Straight Box (Alt: 1014210000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ |