Part Details for 1014280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T0598
|
Newark | Blf 5.08Hc/17/180Lr Sn Bk Bx |Weidmuller 1014280000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8500 / $17.8100 | Buy Now |
DISTI #
1014280000
|
Avnet Americas | Pluggable Terminal Block Plug 17 Position 5.08mm Straight Cable Mount Black Box (Alt: 1014280000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5100 / $21.4700 | Buy Now |