Part Details for 1014291 by Phoenix Contact
Overview of 1014291 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16984-ND
|
DigiKey | LABEL CARD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$6.0610 / $8.0500 | Buy Now |
DISTI #
651-1014291
|
Mouser Electronics | Labels & Industrial Warning Signs US-EMLF (104X140) RoHS: Compliant | 10 |
|
$6.0600 / $8.0500 | Buy Now |
|
Onlinecomponents.com | Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 104 x 140 mm - Number of individual labels: 1 | 0 |
|
$6.2000 / $9.0100 | Buy Now |
DISTI #
1014291
|
TTI | Labels & Industrial Warning Signs US-EMLF (104X140) RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$6.0200 / $7.4100 | Buy Now |
DISTI #
000000000004089267
|
Sager | Labels & Industrial Warning Signs US-EMLF (104X140) Min Qty: 10 | 0 |
|
$7.6200 / $8.8900 | Buy Now |
|
Dynamic Solutions GmbH | Plastic label | 450 |
|
RFQ | |
DISTI #
3242011
|
Farnell | LABEL, PVC, WHITE, 140MM X 104MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$15.6936 | Buy Now |
|
Master Electronics | Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 104 x 140 mm - Number of individual labels: 1 | 0 |
|
$6.2000 / $9.0100 | Buy Now |
|
Neutron USA | Plastic label, Card, white, 104x140mm field, 1label/card, US-EMLF (104X140), price per card | 20 |
|
$54.0500 | Buy Now |