Part Details for 1014294 by Phoenix Contact
Overview of 1014294 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014294-ND
|
DigiKey | LABEL CARD 1=1 CARD OF 2 LABELS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
30 In Stock |
|
$5.8870 / $7.8200 | Buy Now |
DISTI #
651-1014294
|
Mouser Electronics | Labels & Industrial Warning Signs US-EMLF (104X70) RoHS: Compliant | 10 |
|
$5.8800 / $7.8200 | Buy Now |
|
Onlinecomponents.com | Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 104 x 70 mm - Number of individual labels: 2 | 0 |
|
$6.0200 / $8.7600 | Buy Now |
DISTI #
1014294
|
TTI | Labels & Industrial Warning Signs US-EMLF (104X70) RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.7100 / $7.0900 | Buy Now |
DISTI #
000000000004089270
|
Sager | Labels & Industrial Warning Signs US-EMLF (104X70) Min Qty: 10 | 0 |
|
$7.4000 / $8.6400 | Buy Now |
|
Dynamic Solutions GmbH | Plastic label | 800 |
|
RFQ | |
DISTI #
3242013
|
Farnell | LABEL, PVC, WHITE, 70MM X 104MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$14.6110 | Buy Now |
|
Master Electronics | Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 104 x 70 mm - Number of individual labels: 2 | 0 |
|
$6.0200 / $8.7600 | Buy Now |
|
Neutron USA | Plastic label - US-EMLF (104X70), Number of individual labels: 2 | 46 |
|
$60.3600 | Buy Now |