Part Details for 10142961-009LF by Amphenol Corporation
Overview of 10142961-009LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68664-009LF | Amphenol Communications Solutions | 68664-009LF-CUS HDR | |
10122460-009LF | Amphenol Communications Solutions | 10122460-009LF-PWR LO PRO,RAH,25S+10P | |
10142961-004LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 4 Position, side to side, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 10142961-009LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10142961-009LF
|
Avnet Americas | - Bag (Alt: 10142961-009LF) Min Qty: 300 Package Multiple: 300 Container: Bag | 0 |
|
RFQ | |
DISTI #
649-10142961009LF
|
Mouser Electronics | Headers & Wire Housings MTK MICROSPACE RECEPT-ASSY STS SR 1.8 TL RoHS: Compliant | 256 |
|
$2.3200 / $3.8000 | Buy Now |