Part Details for 10143250-111LF by Amphenol Communications Solutions
Overview of 10143250-111LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10143250-111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7805
|
Newark | Contact, Socket, 16-14Awg, Crimp, Product Range:Minitek Pwr 5.7 10143250 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amphenol Communications Solutions 10143250-111LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3975 |
|
$0.5290 / $0.8860 | Buy Now |
DISTI #
64AC3959
|
Newark | Contact, Socket, Crimp, 14Awg, Product Range:Minitek Pwr 5.7 10143250 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amphenol Communications Solutions 10143250-111LF Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |