Part Details for 10143250-122LF by Amphenol Communications Solutions
Overview of 10143250-122LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-031122LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 3 Positions, Non GW Compatible, without Posts, Tray packing. | |
10137785-051122LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 5 Positions, Non GW Compatible, without Post, Tray packing. | |
10127721-122LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for 10143250-122LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3341
|
Newark | Contact, Socket, 12Awg, Crimp, Product Range:Fci Minitek Pwr 10143250 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:- Rohs Compliant: Yes |Amphenol Communications Solutions 10143250-122LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2205 |
|
$0.1240 / $0.2620 | Buy Now |
DISTI #
64AC3962
|
Newark | Contact, Socket, 12Awg, Crimp, Product Range:Fci Minitek Pwr 10143250 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:- Rohs Compliant: Yes |Amphenol Communications Solutions 10143250-122LF RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1010 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 12AWG Minitek® T/R RoHS: Compliant |
18000 Partner Stock |
|
$0.0734 / $0.0971 | Buy Now |
DISTI #
C1S227401899565
|
Chip1Stop | Connector Contact RoHS: Compliant | 18000 |
|
$0.0879 / $0.0956 | Buy Now |
DISTI #
C1S227401897956
|
Chip1Stop | Connector Contact RoHS: Compliant | 6993 |
|
$0.0308 / $0.0487 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 12AWG Minitek® T/R RoHS: Compliant |
18000 Partner Stock |
|
$0.0734 / $0.0971 | Buy Now |