There are no models available for this part yet.
Overview of 10143535-112KLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143535-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 12 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-315KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 15 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 10143535-112KLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AH8723
|
Avnet Americas | Connector Shrouded Header 12 Position Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 75AH8723) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 133 Partner Stock |
|
$1.8000 / $2.5400 | Buy Now | |
DISTI #
10143535-112KLF
|
Avnet Americas | Connector Shrouded Header 12 Position Surface Mount T/R - Tape and Reel (Alt: 10143535-112KLF) RoHS: Not Compliant Min Qty: 860 Package Multiple: 215 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0489 | Buy Now | |
DISTI #
649-10143535-112KLF
|
Mouser Electronics | Headers & Wire Housings MTK MICROSPACE HEADER-ASSY STG TL | 1302 |
|
$1.1400 / $2.4400 | Buy Now | |
DISTI #
10143535-112KLF
|
Avnet Abacus | Connector Shrouded Header 12 Position Surface Mount T/R - Tape and Reel (Alt: 10143535-112KLF) RoHS: Compliant Min Qty: 860 Package Multiple: 215 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |