Part Details for 10144444-G04-20ALF by Amphenol Communications Solutions
Overview of 10144444-G04-20ALF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F6420ALFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
10121510-480020ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 48P20S | |
54202-S0820ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10144444-G04-20ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC3974
|
Newark | Minitek Header/650 |Amphenol Communications Solutions 10144444-G04-20ALF RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.6100 | Buy Now |