Part Details for 10144456 by Baumer Electric Ag
Overview of 10144456 by Baumer Electric Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10144456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Wires 0.5m - 4 mm x 15 mm - IP67. RoHS: Compliant |
8 In Stock |
|
$225.0300 / $242.4400 | Buy Now |
|
Master Electronics | Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Wires 0.5m - 4 mm x 15 mm - IP67. RoHS: Compliant |
8 In Stock |
|
$225.0300 / $242.4400 | Buy Now |