Part Details for 10144518103802LF by Amphenol FCi
Overview of 10144518103802LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144518-103802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 100 Positions, Dual Row, Vertical Header. |
Price & Stock for 10144518103802LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73434156
|
RS | 0.8MM P3 100P LOW COST-10144518-103802LF | Amphenol FCI (Amphenol CS) 10144518103802LF Min Qty: 1800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 | RFQ |