There are no models available for this part yet.
Overview of 10144518104802LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144518-104802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 100 Positions, Dual Row, Vertical Header. |
Price & Stock for 10144518104802LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73438266
|
RS | 0.8MM P4 100P LOW COST-10144518-104802LF | Amphenol FCI (Amphenol CS) 10144518104802LF Min Qty: 1600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 | RFQ |