Part Details for 1014590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3219
|
Newark | Blf 5.08Hc/22/180Lr Sn Or Bx |Weidmuller 1014590000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $21.8100 | Buy Now |
DISTI #
1014590000-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9183 | Buy Now |
DISTI #
1014590000
|
Avnet Americas | Pluggable Terminal Block Plug 22 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014590000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1014590000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/22/180LR SN OR BX | 0 |
|
$11.8400 / $15.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2300 / $14.6300 | Buy Now |