There are no models available for this part yet.
Overview of 10146997-06100LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146997-06100LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 6 Positions, 15u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tray packing. | |
10146997-02000LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 2 Positions, 30u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tray packing. | |
10146997-10100LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 10 Positions, 15u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tray packing. |
Price & Stock for 10146997-06100LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10146997-06100LF
|
Heilind Electronics | 10146997-06100LF-MTK 5.7 DR 06 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10146997-06100LF
|
Interstate Connecting Components | 10146997-06100LF-MTK 5.7 DR 06 | 0 |
|
Buy Now | ||
Chip 1 Exchange | INSTOCK | 1761 |
|
RFQ |