Part Details for 1014730000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3222
|
Newark | Blf 5.08Hc/02/180Lh Sn Bk Bx |Weidmuller 1014730000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $3.0500 | Buy Now |
DISTI #
281-2753-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 90 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1036 | Buy Now |
DISTI #
1014730000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 2 Position 5.08mm Push-In Straight Cable Mount 24A Box (Alt: 1014730000) Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1014730000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/02/180LH SN BK BX | 0 |
|
$1.7000 / $3.3800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant | 0 |
|
$1.5200 / $1.8400 | Buy Now |