There are no models available for this part yet.
Overview of 1014970000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1014970000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T3244
|
Newark | Blf 5.08Hc/24/180Lh Sn Bk Bx |Weidmuller 1014970000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1100 / $21.5100 | Buy Now | |
DISTI #
1014970000-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$13.9642 | Buy Now | |
DISTI #
1014970000
|
Avnet Americas | Pluggable Terminal Block Plug 24 Position 5.08mm Straight Cable Mount Black Box (Alt: 1014970000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | ||
DISTI #
470-1014970000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/24/180LH SN BK BX | 0 |
|
$14.1600 / $19.2500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9700 / $15.6600 | Buy Now |