Part Details for 10152803-00021LF by Amphenol FCi
Overview of 10152803-00021LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132952-00021LF | Amphenol Communications Solutions | 10132952-00021LF-CABLE USB 3 PLUG A - B | |
10132951-00021LF | Amphenol Communications Solutions | 10132951-00021LF-CABLE USB 3 A - P TO R | |
10131524-00021LF | Amphenol Communications Solutions | 10131524-00021LF-CABLE USB 3 A-MICRO B |
Price & Stock for 10152803-00021LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10152803-00021LF
|
Heilind Electronics | USB TYPE C FEMALE 30AU-1015280 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10152803-00021LF
|
Interstate Connecting Components | USB TYPE C FEMALE 30AU-1015280 | 0 |
|
Buy Now |