Part Details for 10153118-128KDLF by Amphenol Corporation
Overview of 10153118-128KDLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-128KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 28pin Header D Coding | |
10153118-120KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 20pin Header B Coding | |
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding |
Price & Stock for 10153118-128KDLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10153118-128KDLF
|
Avnet Americas | Conn Wire to Board HDR 28 POS 1.8mm Solder RA Through Hole T/R - Tape and Reel (Alt: 10153118-128KDLF) Min Qty: 2400 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4737 | Buy Now |
DISTI #
649-10153118128KDLF
|
Mouser Electronics | Headers & Wire Housings WIRELOCK 28PIN D HEADER-10153118-128KDLF RoHS: Compliant | 0 |
|
$1.7000 | Order Now |