Part Details for 10153266-A40010LF by Amphenol Corporation
Overview of 10153266-A40010LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125756-A40010LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10146027-A40010LF | Amphenol Communications Solutions | PCI Express® GEN 4 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10153266-A40010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10153266-A40010LF
|
Avnet Americas | PCI EXPRESS 5.0 STMT-10153266-A40010LF - Trays (Alt: 10153266-A40010LF) Min Qty: 1944 Package Multiple: 324 Container: Tray | 0 |
|
RFQ |