Part Details for 10155093-00010LF by Amphenol Corporation
Overview of 10155093-00010LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114826-00010LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 10 Positions | |
10147606-00010LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 10 Positions, Tin Plating, Natural Color | |
71600-010LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 10 positions |
Price & Stock for 10155093-00010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10155093-00010LF
|
Avnet Americas | MICRO USB 5P/F B TYPE-VERTICAL T/H - Tape and Reel (Alt: 10155093-00010LF) Min Qty: 14400 Package Multiple: 4800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-10155093-00010LF
|
Mouser Electronics | USB Connectors MICRO USB 5P/F B TYPE-VERTICAL T/H | 0 |
|
$0.1820 / $0.1860 | Order Now |