Part Details for 10155243-03111LF by Amphenol FCi
Overview of 10155243-03111LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155243-03111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 2 Position., Top Latch, Tin (preplated) | |
10155243-11111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 11 Position., Top Latch, Tin (preplated) | |
10155243-08111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 8 Position., Top Latch, Tin (preplated) |
Price & Stock for 10155243-03111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10155243-03111LF
|
Heilind Electronics | 10155243-03111LF-WF 1.25MM 180 | Americas - 0 in Stock |
|
$0.2148 / $0.2184 | Buy Now |
DISTI #
BRG10155243-03111LF
|
Interstate Connecting Components | 10155243-03111LF-WF 1.25MM 180 | 0 |
|
$0.2148 / $0.2184 | Buy Now |