Part Details for 10155470-C004LF by Amphenol Corporation
Overview of 10155470-C004LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155516-C004LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm, Right Angle, Receptacle, Surface mount, 4 position | |
10155504-C004LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 4 Position, STG, Top Latch; C Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 10155470-C004LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10155470-C004LF
|
Avnet Americas | Connector Wire to Board Header 4 Position 1.27mm Right Angle Panel Mount - Bulk (Alt: 10155470-C004LF) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-10155470C004LF
|
Mouser Electronics | Automotive Connectors Minitek MicroSpaceXS ,1.27mm Crimp-to-Wire Connector Platform, Wire to Board Receptacle, 4 Position., STG, Top Latch, WaterProof | 0 |
|
Order Now |