Part Details for 10155738 by Essentra Components
Overview of 10155738 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10155738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESS-10155738
|
TME | Grommet, Ømount.hole: 10.9mm, Øhole: 8mm, black, -40÷135°C, UL94HB Min Qty: 10 | 990 |
|
$0.1350 / $0.1800 | Buy Now |