Part Details for 1015600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1015600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1015600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3274
|
Newark | Blf 5.00Hc/08/180Lh Sn Bk Bx |Weidmuller 1015600000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $9.3900 | Buy Now |
DISTI #
1015600000-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5MM Min Qty: 36 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$5.0644 | Buy Now |
DISTI #
1015600000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 5mm Straight Cable Mount Black Box (Alt: 1015600000) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1015600000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/08/180LH SN BK BX | 0 |
|
$5.6100 / $8.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 / $5.6800 | Buy Now |