Part Details for 10157930-001RLF by Amphenol Corporation
Overview of 10157930-001RLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95679-001RLF | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 1 Port | |
10128788-001RLF | Amphenol Communications Solutions | PCIe M.2, Storage and Server Connector, H3.20mm, Key E, Gold Flash Plating, 0.50mm Pitch | |
10141730-001RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 5.2H, Standard version, Right Angle |
Price & Stock for 10157930-001RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0454
|
Avnet Americas | Card Edge Connector, PCIe, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder - Product that comes on tape, but is not reeled (Alt: 50AJ0454) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 70 Partner Stock |
|
$2.3200 | Buy Now |
DISTI #
10157930-001RLF
|
Avnet Americas | Card Edge Connector, PCIe, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder - Tape and Reel (Alt: 10157930-001RLF) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$1.8648 | Buy Now |
DISTI #
649-10157930001RLF
|
Mouser Electronics | PCI Express / PCI Connectors PCIe M2 Connector P=05mm Height = 42mm Key M 1A per pin for power pins RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
DISTI #
10157930-001RLF
|
TTI | PCI Express / PCI Connectors PCIe M2 Connector P=05mm Height = 42mm Key M 1A per pin for power pins RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.0000 | Buy Now |