Part Details for 10158176-103HLF by Amphenol Corporation
Overview of 10158176-103HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158176-103HLF | Amphenol Communications Solutions | PCI Express SMT 164P | |
10158176-103NLF | Amphenol Communications Solutions | PCI Express SMT | |
68705-103HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10158176-103HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10158176-103HLF
|
Avnet Americas | PCI EXPRESS SMT 164P-10158176-103HLF - Bulk (Alt: 10158176-103HLF) Min Qty: 2160 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ |